
* Images are for reference only
PHE426HR8100JR06L2
- Manufacturer
- KEMET
- MFR.Part #
- PHE426HR8100JR06L2
- JLCPCB Part #
- C3806583
- Package
- Plugin,P=37.5mm
- Description
- 10uF -55℃~+105℃ ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 105
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.4760
200+
$1.5585
30+
$4.0245