
* Images are for reference only
PHE820EF6330MR06L2
- Manufacturer
- KEMET
- MFR.Part #
- PHE820EF6330MR06L2
- JLCPCB Part #
- C5845232
- Package
- Plugin,P=27.5mm
- Description
- 330nF ±20% X2 300V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 216
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0540
216+
$1.2195
432+
$1.1790
1080+
$1.1580