
* Images are for reference only
PHE840MZ7220MF14R06L2
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MZ7220MF14R06L2
- JLCPCB Part #
- C3295614
- Package
- Plugin,P=27.5mm
- Description
- 2.2uF ±20% X2 275V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 126
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7010
200+
$0.6585
500+
$0.6360
1000+
$0.6240