
* Images are for reference only
PME271E522MR30
- Manufacturer
- KEMET
- MFR.Part #
- PME271E522MR30
- JLCPCB Part #
- C3295211
- Package
- Plugin,P=15.2mm
- Description
- 22nF ±20% X1 300V Plugin,P=15.2mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7350
200+
$1.4460
400+
$1.3950
800+
$1.3695