
* Images are for reference only
SBC3-151-791
- Manufacturer
- KEMET
- MFR.Part #
- SBC3-151-791
- JLCPCB Part #
- C1331489
- Package
- Plugin,D=9mm
- Description
- 790mA 150uH ±10% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5475
200+
$0.2130
400+
$0.2055
800+
$0.2010