
* Images are for reference only
SBC3-330-172
- Manufacturer
- KEMET
- MFR.Part #
- SBC3-330-172
- JLCPCB Part #
- C1331595
- Package
- Plugin,D=9mm
- Description
- 1.7A 33uH ±20% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4103
200+
$0.1588
400+
$0.1532
800+
$0.1504