
* Images are for reference only
SBC4-330-182
- Manufacturer
- KEMET
- MFR.Part #
- SBC4-330-182
- JLCPCB Part #
- C1331873
- Package
- Plugin,D=9mm
- Description
- 1.8A 33uH ±20% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5010
300+
$0.1935
600+
$0.1875
900+
$0.1845