
* Images are for reference only
SBC8-150-532
- Manufacturer
- KEMET
- MFR.Part #
- SBC8-150-532
- JLCPCB Part #
- C1331688
- Package
- Plugin,D=15mm
- Description
- 5.3A 15uH ±20% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2630
200+
$0.4890
500+
$0.4725
900+
$0.4635