
* Images are for reference only
SBC8-4R7-922
- Manufacturer
- KEMET
- MFR.Part #
- SBC8-4R7-922
- JLCPCB Part #
- C6215161
- Package
- Plugin,D=15mm
- Description
- 9.2A 4.7uH ±20% 16.8A Plugin,D=15mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3920
200+
$0.5565
500+
$0.5370
900+
$0.5280