
* Images are for reference only
SBCP-87HY221H
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-87HY221H
- JLCPCB Part #
- C2047196
- Package
- Plugin,D=9.5mm
- Description
- 650mA 220uH ±10% 570mA Plugin,D=9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9615
200+
$1.5330
500+
$1.4805
1000+
$1.4535