
* Images are for reference only
WP7083SED/J3
- Manufacturer
- Kingbright
- MFR.Part #
- WP7083SED/J3
- JLCPCB Part #
- C7390246
- Package
- Plugin,D=5mm
- Description
- 20mA 1200mcd Orange Lens 625nm Red 60° 2.2V Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 318
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1890
200+
$0.1995
10+
$0.4980
500+
$0.1920