
* Images are for reference only
1210ZC475JAT2A
- Manufacturer
- --
- MFR.Part #
- 1210ZC475JAT2A
- JLCPCB Part #
- C5470984
- Package
- 1210
- Description
- 10V 4.7uF X7R ±5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7080
200+
$0.2835
500+
$0.2730
1000+
$0.2685