This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR11FB685JBA

Manufacturer
--
MFR.Part #
CWR11FB685JBA
JLCPCB Part #
C6892724
Package
1210
Description
6.8uF 10V 3.5Ω ±5% 1210 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.8755
200+ $14.3145
500+ $13.8360
1000+ $13.6005

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons