
* Images are for reference only
TACK224K016QTA
- Manufacturer
- --
- MFR.Part #
- TACK224K016QTA
- JLCPCB Part #
- C7115920
- Package
- 0402
- Description
- 220nF 16V 20Ω@100kHz ±10% 0402 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2180
200+
$0.4860
500+
$0.4710
1000+
$0.4620