
* Images are for reference only
TAJD107K020RNJV
- Manufacturer
- --
- MFR.Part #
- TAJD107K020RNJV
- JLCPCB Part #
- C5348214
- Package
- CASE-D-7343-31(mm)
- Description
- 100uF 20V 500mΩ ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6285
200+
$0.2505
500+
$0.2430
1000+
$0.2385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →