
* Images are for reference only
TAJD107K020SNJV
- Manufacturer
- --
- MFR.Part #
- TAJD107K020SNJV
- JLCPCB Part #
- C5348215
- Package
- CASE-D-7343-31(mm)
- Description
- 100uF 20V 500mΩ@100kHz ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 320
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1875
200+
$0.1980
10+
$0.4935
500+
$0.1905