
* Images are for reference only
02391.25TXP
- Manufacturer
- Littelfuse
- MFR.Part #
- 02391.25TXP
- JLCPCB Part #
- C3166183
- Package
- -
- Description
- 100A Glass Tube Fuse 1.25A 250V Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5025
200+
$0.1950
500+
$0.1875
1000+
$0.1845