
* Images are for reference only
IXFL132N50P3
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXFL132N50P3
- JLCPCB Part #
- C17594896
- Package
- TO-264-3(TO-264AA)
- Description
- 500V 63A 43mΩ@66A,10V 520W 5V@8mA 1PCSNChannel TO-264-3(TO-264AA) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.3525
200+
$18.0960
500+
$17.4915
1000+
$17.1930