
* Images are for reference only
APT60M75L2FLLG
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT60M75L2FLLG
- JLCPCB Part #
- C17292509
- Package
- TO-264-3(TO-264AA)
- Description
- 600V 73A 893W 75mΩ@36.5A,10V 5V@5mA 1PCSNChannel TO-264-3(TO-264AA) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$123.0600
200+
$49.1025
500+
$47.4615
1000+
$46.6500