
* Images are for reference only
31393102
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 31393102
- JLCPCB Part #
- C5489120
- Package
- Plugin,P=3.81mm
- Description
- 2 Straight Needle -40℃~+105℃ 1 3.81mm Black Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6415
200+
$1.0545
500+
$1.0200
1000+
$1.0020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →