
* Images are for reference only
AST1351004
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- AST1351004
- JLCPCB Part #
- C17206847
- Package
- Plugin,P=5mm
- Description
- 5mm 13A 10P 300V Direct Insert Gray 10 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3860
200+
$6.5385
500+
$6.3195
1000+
$6.2115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →