
* Images are for reference only
0009485126
- Manufacturer
- MOLEX
- MFR.Part #
- 0009485126
- JLCPCB Part #
- C5458171
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm Single Row Tin 4.5A 12P -40℃~+105℃ 600V Direct Insert 11.4mm Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 462
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8900
200+
$0.7545
462+
$0.7290
924+
$0.7170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →