
* Images are for reference only
0010181038
- Manufacturer
- MOLEX
- MFR.Part #
- 0010181038
- JLCPCB Part #
- C6352693
- Package
- Plugin,P=5.03mm
- Description
- 5.03mm Single Row Tin 5A -40℃~+105℃ 250V 3P Direct Insert 10.7mm Plugin,P=5.03mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 825
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6885
200+
$0.2760
500+
$0.2655
825+
$0.2610