
* Images are for reference only
0010181091
- Manufacturer
- MOLEX
- MFR.Part #
- 0010181091
- JLCPCB Part #
- C6055801
- Package
- Plugin,P=5.03mm
- Description
- 5.03mm 5.03mm Tin 5A Triple row 9P -40℃~+105℃ 250V Direct Insert 10.7mm Plugin,P=5.03mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 325
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0875
325+
$0.4350
650+
$0.4200
975+
$0.4125