
* Images are for reference only
0015247062
- Manufacturer
- MOLEX
- MFR.Part #
- 0015247062
- JLCPCB Part #
- C6955976
- Package
- Plugin,P=4.2mm
- Description
- 4.2mm 4.2mm Double Row Tin 6P -40℃~+105℃ 600V Direct Insert 11.33mm Plugin,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0390
200+
$2.4105
500+
$2.3295
1000+
$2.2905