This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0022284020

Manufacturer
MOLEX
MFR.Part #
0022284020
JLCPCB Part #
C3328846
Package
Plugin,P=2.54mm
Description
Tin Direct Insert Policy 2.29mm 2P 6.1mm 3.18mm 2.54mm Single Row Black Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0633
200+ $0.0245
500+ $0.0236
1000+ $0.0233

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons