
* Images are for reference only
0026603160
- Manufacturer
- MOLEX
- MFR.Part #
- 0026603160
- JLCPCB Part #
- C3333386
- Package
- Push-Pull,P=3.96mm
- Description
- Tin Bend insert Policy 3.3mm 16P 14.86mm 3.56mm 3.96mm Single Row Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7925
200+
$0.6945
500+
$0.6705
1000+
$0.6585