
* Images are for reference only
0367570066
- Manufacturer
- MOLEX
- MFR.Part #
- 0367570066
- JLCPCB Part #
- C5460186
- Package
- Plugin,P=6.35mm
- Description
- 6.35mm 6.35mm 9A Tin Triple row -55℃~+105℃ 12P 600V Direct Insert 13.97mm Plugin,P=6.35mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2230
200+
$0.8880
400+
$0.8580
800+
$0.8430