
* Images are for reference only
0393570021
- Manufacturer
- MOLEX
- MFR.Part #
- 0393570021
- JLCPCB Part #
- C6354172
- Package
- Plugin,P=3.5mm
- Description
- 12A 300V Black 3.5mm 1 21 Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4720
225+
$0.9870
525+
$0.9540
975+
$0.9375