
* Images are for reference only
0395933021
- Manufacturer
- MOLEX
- MFR.Part #
- 0395933021
- JLCPCB Part #
- C6957479
- Package
- Plugin,P=5mm
- Description
- 15A 300V Green Direct Insert 5mm 1 21 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7465
240+
$1.0965
480+
$1.0590
960+
$1.0410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →