
* Images are for reference only
0397000303
- Manufacturer
- MOLEX
- MFR.Part #
- 0397000303
- JLCPCB Part #
- C6028920
- Package
- Plugin,P=10mm
- Description
- 10mm 10A 3P 300V Direct Insert Gray 3 1 Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 280
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1600
280+
$0.8625
560+
$0.8340
1120+
$0.8190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →