
* Images are for reference only
0398800310
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800310
- JLCPCB Part #
- C6029106
- Package
- Plugin,P=5.08mm
- Description
- 13.5A 300V Black Direct Insert 5.08mm 1 10 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8085
250+
$0.3225
500+
$0.3120
1000+
$0.3075