
* Images are for reference only
0398900403
- Manufacturer
- MOLEX
- MFR.Part #
- 0398900403
- JLCPCB Part #
- C5857207
- Package
- Plugin,P=5mm
- Description
- 17.5A 300V Black 5mm 1 3 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2800
10+
$1.9470
30+
$1.7385
100+
$1.5240
600+
$1.4280
1200+
$1.3860