
* Images are for reference only
0399100612
- Manufacturer
- MOLEX
- MFR.Part #
- 0399100612
- JLCPCB Part #
- C5462759
- Package
- Plugin,P=10.16mm
- Description
- 40A 600V Black Direct Insert 10.16mm 1 12 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6260
192+
$4.2405
480+
$4.0980
1008+
$4.0290