
* Images are for reference only
0399700308
- Manufacturer
- MOLEX
- MFR.Part #
- 0399700308
- JLCPCB Part #
- C5463427
- Package
- Plugin,P=10.16mm
- Description
- 40A 300V Black 10.16mm 1 8 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7390
200+
$4.6845
480+
$4.5285
1000+
$4.4505