
* Images are for reference only
0447641002
- Manufacturer
- MOLEX
- MFR.Part #
- 0447641002
- JLCPCB Part #
- C5858449
- Package
- Push-Pull,P=3mm
- Description
- 3mm 3mm Double Row Tin 5A -40℃~+105℃ 600V 10P Bend insert 10.2mm Push-Pull,P=3mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0330
200+
$1.2105
500+
$1.1700
1000+
$1.1505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →