
* Images are for reference only
0447641602
- Manufacturer
- MOLEX
- MFR.Part #
- 0447641602
- JLCPCB Part #
- C6354945
- Package
- Push-Pull,P=3mm
- Description
- 2x8P 16P Micro-Fit(MX 3.0) Gold 3mm 8 -40℃~+105℃ 8.5A 2 3mm Phosphor Bronze Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9175
200+
$1.1640
500+
$1.1250
1000+
$1.1070