
* Images are for reference only
0448120010
- Manufacturer
- MOLEX
- MFR.Part #
- 0448120010
- JLCPCB Part #
- C6354959
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin -40℃~+105℃ 10P Direct Insert 4.5mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 216
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5920
200+
$3.4290
500+
$3.3135
1000+
$3.2580