
* Images are for reference only
0448120012
- Manufacturer
- MOLEX
- MFR.Part #
- 0448120012
- JLCPCB Part #
- C5858458
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 12P -40℃~+105℃ Direct Insert 4.5mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 216
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6130
216+
$1.0425
432+
$1.0080
1080+
$0.9915