
* Images are for reference only
0448120013
- Manufacturer
- MOLEX
- MFR.Part #
- 0448120013
- JLCPCB Part #
- C5858460
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin -40℃~+105℃ 13P Direct Insert 4.5mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 720
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0295
200+
$0.8100
720+
$0.7830
1440+
$0.7695