
* Images are for reference only
0448120042
- Manufacturer
- MOLEX
- MFR.Part #
- 0448120042
- JLCPCB Part #
- C7153488
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 4P -40℃~+105℃ Direct Insert 4.5mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2240
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6555
200+
$1.4595
500+
$1.4100
1000+
$1.3860