
* Images are for reference only
0459120035
- Manufacturer
- MOLEX
- MFR.Part #
- 0459120035
- JLCPCB Part #
- C5044639
- Package
- Plugin,P=12.9mm
- Description
- 12.9mm Direct Insert 26P -40℃~+105℃ Plugin,P=12.9mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 510
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8565
200+
$4.9755
510+
$4.8000
1020+
$4.7145
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →