This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0524181210

Manufacturer
MOLEX
MFR.Part #
0524181210
JLCPCB Part #
C6640850
Package
Push-Pull,P=2mm
Description
2mm Single Row 1.5A Tin 12P -40℃~+105℃ 125V Bend insert 3.14mm Push-Pull,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7115
200+ $0.6840
500+ $0.6600
1000+ $0.6495

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons