
* Images are for reference only
0528081270
- Manufacturer
- MOLEX
- MFR.Part #
- 0528081270
- JLCPCB Part #
- C3169546
- Package
- Plugin,P=1mm
- Description
- -20℃~+85℃ 12P Contact, Vertical - One Side Standing paste 1mm Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2988
200+
$0.1157
500+
$0.1116
1000+
$0.1097
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →