
* Images are for reference only
0528081771
- Manufacturer
- MOLEX
- MFR.Part #
- 0528081771
- JLCPCB Part #
- C5857884
- Package
- SMD,P=1mm
- Description
- -20℃~+85℃ 17P Contact, Vertical - One Side Standing paste 1mm SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3390
200+
$0.1353
500+
$0.1308
1000+
$0.1286