
* Images are for reference only
0781201608
- Manufacturer
- MOLEX
- MFR.Part #
- 0781201608
- JLCPCB Part #
- C6032341
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 4.3A Tin -55℃~+105℃ 16P 125V Standing paste 4.51mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5410
200+
$1.0140
500+
$0.9810
1000+
$0.9630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →