
* Images are for reference only
0781202207
- Manufacturer
- MOLEX
- MFR.Part #
- 0781202207
- JLCPCB Part #
- C5466765
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 4.3A Tin -55℃~+105℃ 22P 125V Standing paste 4.51mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0675
200+
$1.2240
500+
$1.1835
1000+
$1.1640