
* Images are for reference only
0787880814
- Manufacturer
- MOLEX
- MFR.Part #
- 0787880814
- JLCPCB Part #
- C5463255
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A -55℃~+125℃ 8P 125V Standing paste 4.45mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4096
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7850
200+
$0.7125
500+
$0.6885
1000+
$0.6765