
* Images are for reference only
0791077007
- Manufacturer
- MOLEX
- MFR.Part #
- 0791077007
- JLCPCB Part #
- C3323863
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A 16P -55℃~+125℃ Phosphor Bronze 125V 4.45mm Square Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1472
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7140
200+
$0.2775
500+
$0.2670
1472+
$0.2625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →