
* Images are for reference only
0872642052
- Manufacturer
- MOLEX
- MFR.Part #
- 0872642052
- JLCPCB Part #
- C6032200
- Package
- Push-Pull,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A -55℃~+105℃ 20P 125V Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 26
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3215
208+
$0.5280
494+
$0.5100
988+
$0.5010